
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 100mA | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 3V~48V | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Reverse polarity protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1127030000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 100mA | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 3V~48V | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Reverse polarity protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1127030000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1127030000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.