
* Images are for reference only
0620420000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 0620420000
- JLCPCB Part #
- C6355071
- Package
- -
- Description
- -60℃~+130℃ 2 2 20A 300V 7.62mm Yellow - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8946
200+
$5.5450
500+
$5.3588
1000+
$5.2673
Welcome back, may I help you?