
* Images are for reference only
0241260000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 0241260000
- JLCPCB Part #
- C6352852
- Package
- -
- Description
- -60℃~+130℃ 10A 12 2 300V 9.53mm Beige - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1653
200+
$8.4459
500+
$8.1634
1000+
$8.0237
Welcome back, may I help you?