121-A-111/04 - 1
121-A-111/04 - 2
121-A-111/04 - 3
Extended1/3
* Images are for reference only

121-A-111/04

Attributes
Value
Manufacturer
MFR.Part #
121-A-111/04
JLCPCB Part #
C2974852
Package
P=5.08mm
Description
-40℃~+100℃ 0.2~4 1 12A 12~26 1x4P 250V 4 4P 5.08mm Gray Plug P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerWECO
PackageP=5.08mm
Operating Temperature-40℃~+100℃
Number of Positions or Pins1x4P
Voltage Rating (Max)250V
Number of Rows1
ColorGray
Current Rating12A
Wire Gauge - mm20.2~4
Wire Gauge - AWG12~26
Connection TypeScrew Terminal (M3)
Number of Pins4P
Pitch5.08mm
Connector TypePlug
Number of PINs Per Row4
Outlet Direction (Vertical Basis)Top Entry