



- Manufacturer
- MFR.Part #
- WB3S(82yd)
- JLCPCB Part #
- C2830107
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -95dBm 16dBm 222mA 3V~3.6V 98mA BK7231T Bluetooth4.2 Integrated Bluetooth function On-board PCB Antenna UART、GPIO、ADC SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | TUYA | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | BK7231T | |
| Interface Type | UART、GPIO、ADC | |
| Send Current | 222mA | |
| Receive Current | 98mA | |
| Wireless Standard | Bluetooth4.2 |

* Images are for reference only
WB3S(82yd)
Extended- Manufacturer
- MFR.Part #
- WB3S(82yd)
- JLCPCB Part #
- C2830107
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -95dBm 16dBm 222mA 3V~3.6V 98mA BK7231T Bluetooth4.2 Integrated Bluetooth function On-board PCB Antenna UART、GPIO、ADC SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WB3S(82yd)
- JLCPCB Part #
- C2830107
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -95dBm 16dBm 222mA 3V~3.6V 98mA BK7231T Bluetooth4.2 Integrated Bluetooth function On-board PCB Antenna UART、GPIO、ADC SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WB3S(82yd) Specifications
WB3S(82yd) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | TUYA | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | BK7231T | |
| Interface Type | UART、GPIO、ADC | |
| Send Current | 222mA | |
| Receive Current | 98mA | |
| Wireless Standard | Bluetooth4.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WB3S(82yd). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WB3S(82yd) Documents
WB3S(82yd) datasheets or manufacturer documentation.
Datasheet: WB3S(82yd) Datasheet (PDF)
WB3S(82yd) Schematic Symbol & PCB Footprint
The WB3S(82yd) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.