
* Images are for reference only
890-753
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 890-753
- JLCPCB Part #
- C3579927
- Package
- -
- Description
- 0.25~1.5 1 16A 16~22 4.4mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4001
200+
$2.4771
500+
$2.3902
1000+
$2.3468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →