
788-730
- Manufacturer
- MFR.Part #
- 788-730
- JLCPCB Part #
- C6101062
- Package
- -
- Description
- 1 Form A (SPST-NO) 12V~275V 3.5A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WAGO | |
| Package | - | |
| Load Current | 3.5A | |
| Load Voltage | 12V~275V | |
| Contact Form | 1 Form A (SPST-NO) |

* Images are for reference only
788-730
Extended- Manufacturer
- MFR.Part #
- 788-730
- JLCPCB Part #
- C6101062
- Package
- -
- Description
- 1 Form A (SPST-NO) 12V~275V 3.5A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
788-730
Extended- Manufacturer
- MFR.Part #
- 788-730
- JLCPCB Part #
- C6101062
- Package
- -
- Description
- 1 Form A (SPST-NO) 12V~275V 3.5A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
788-730 Specifications
788-730 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WAGO | |
| Package | - | |
| Load Current | 3.5A | |
| Load Voltage | 12V~275V | |
| Contact Form | 1 Form A (SPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 788-730. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

788-730 Schematic Symbol & PCB Footprint
The 788-730 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.