
* Images are for reference only
770-863/011-000/073-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-863/011-000/073-000
- JLCPCB Part #
- C3586674
- Package
- Plugin,P=10mm
- Description
- -35℃~+85℃ 1 10mm 25A 3 3P Green Straight Pin Plugin,P=10mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4405
200+
$1.3318
500+
$1.2852
1000+
$1.2611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →