
* Images are for reference only
770-113
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-113
- JLCPCB Part #
- C3581854
- Package
- P=10mm
- Description
- -35℃~+85℃ 0.5~4 1 10mm 12~20 1x3P 23A 3 3P 600V Black Female Plug P=10mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$5.5093
10+
$4.6554
25+
$4.1360
100+
$3.6986