
769-609/001-000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Pitch | 5mm | |
| Current Rating | 32A | |
| Wire Gauge - mm2 | 0.08~4 | |
| Wire Gauge - AWG | 12~28 |

* Images are for reference only
769-609/001-000
Extended- Manufacturer
- MFR.Part #
- 769-609/001-000
- JLCPCB Part #
- C3584116
- Package
- -
- Description
- 0.08~4 1 12~28 32A 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
769-609/001-000
Extended- Manufacturer
- MFR.Part #
- 769-609/001-000
- JLCPCB Part #
- C3584116
- Package
- -
- Description
- 0.08~4 1 12~28 32A 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
769-609/001-000 Specifications
769-609/001-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Pitch | 5mm | |
| Current Rating | 32A | |
| Wire Gauge - mm2 | 0.08~4 | |
| Wire Gauge - AWG | 12~28 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 769-609/001-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

769-609/001-000 Documents
769-609/001-000 datasheets or manufacturer documentation.
Datasheet: 769-609/001-000 Datasheet (PDF)
769-609/001-000 Schematic Symbol & PCB Footprint
The 769-609/001-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.