
* Images are for reference only
741-323
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 741-323
- JLCPCB Part #
- C3309614
- Package
- Plugin,P=7.5mm
- Description
- 1 10A 12~28 3 300V 3P 7.5mm Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6553
10+
$1.4062
30+
$1.2503
100+
$1.0896
500+
$1.0173
1000+
$0.9868