733-206/033-000
Extended
* Images are for reference only

733-206/033-000

Attributes
Value
Manufacturer
MFR.Part #
733-206/033-000
JLCPCB Part #
C3583364
Package
-
Description
-60℃~+100℃ 0.08~0.5 1 2.5mm 20~28 6A Gray - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerWAGO
Package-
Operating Temperature-60℃~+100℃
Number of Rows1
ColorGray
Current Rating6A
Pitch2.5mm
Wire Gauge - mm20.08~0.5
Wire Gauge - AWG20~28