
* Images are for reference only
733-112
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 733-112
- JLCPCB Part #
- C3583895
- Package
- P=2.5mm
- Description
- -60℃~+100℃ 0.08~0.5 1 12 12P 150V 1x12P 2.5mm 20~28 4A Gray Male Plug P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.7436
10+
$4.8548
30+
$4.3121
100+
$3.8564
Related Products