
* Images are for reference only
2601-3105
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2601-3105
- JLCPCB Part #
- C20252916
- Package
- Plugin,P=3.5mm
- Description
- 0.14~1.5 1 10A 16~26 1x5P 3.5mm 300V 5 5P Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$6.8746
10+
$5.8098
30+
$5.1616
100+
$4.6163