
* Images are for reference only
257-405/333-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 257-405/333-000
- JLCPCB Part #
- C3309849
- Package
- Plugin,P=5.08mm
- Description
- -60℃~+105℃ 1 12~28 15A 1x5P 300V 5 5.08mm 5P Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7062
10+
$1.4168
30+
$1.2576
100+
$1.0791
500+
$0.9987
1000+
$0.9633
Related Products