
* Images are for reference only
257-763
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 257-763
- JLCPCB Part #
- C3309081
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 12~28 15A 1P 1x1P 300V Gray 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6804
200+
$0.2638
500+
$0.2542
1000+
$0.2494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →