
252-156
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | P=3.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 6P | |
| Current Rating | 2A | |
| Pitch | 3.5mm | |
| Wire Gauge - mm2 | 0.14~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of PINs Per Row | 6 |

* Images are for reference only
252-156
Extended- Manufacturer
- MFR.Part #
- 252-156
- JLCPCB Part #
- C3582871
- Package
- P=3.5mm
- Description
- -60℃~+105℃ 0.14~0.5 1 20~26 2A 3.5mm 6 6P Gray P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
252-156
Extended- Manufacturer
- MFR.Part #
- 252-156
- JLCPCB Part #
- C3582871
- Package
- P=3.5mm
- Description
- -60℃~+105℃ 0.14~0.5 1 20~26 2A 3.5mm 6 6P Gray P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
252-156 Specifications
252-156 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | P=3.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 6P | |
| Current Rating | 2A | |
| Pitch | 3.5mm | |
| Wire Gauge - mm2 | 0.14~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 252-156. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

252-156 Documents
252-156 datasheets or manufacturer documentation.
Datasheet: 252-156 Datasheet (PDF)
252-156 Schematic Symbol & PCB Footprint
The 252-156 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.