
235-714/331-000
- Manufacturer
- MFR.Part #
- 235-714/331-000
- JLCPCB Part #
- C3309151
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 10A 18~24 1P 1x1P 300V Blue 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x1P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 1P | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 18~24 | |
| Number of PINs Per Row | 1 |

* Images are for reference only
235-714/331-000
Extended- Manufacturer
- MFR.Part #
- 235-714/331-000
- JLCPCB Part #
- C3309151
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 10A 18~24 1P 1x1P 300V Blue 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
235-714/331-000
Extended- Manufacturer
- MFR.Part #
- 235-714/331-000
- JLCPCB Part #
- C3309151
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 10A 18~24 1P 1x1P 300V Blue 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
235-714/331-000 Specifications
235-714/331-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x1P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 1P | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 18~24 | |
| Number of PINs Per Row | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 235-714/331-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

235-714/331-000 Documents
235-714/331-000 datasheets or manufacturer documentation.
Datasheet: 235-714/331-000 Datasheet (PDF)
235-714/331-000 Schematic Symbol & PCB Footprint
The 235-714/331-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.