
* Images are for reference only
231-650/018-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 231-650/018-000
- JLCPCB Part #
- C3579650
- Package
- P=5.08mm
- Description
- -60℃~+100℃ 0.08~2.5 1 12A 12~28 5.08mm Orange P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7610
200+
$6.4870
500+
$6.2587
1000+
$6.1461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products