
231-209/008-000
- Manufacturer
- MFR.Part #
- 231-209/008-000
- JLCPCB Part #
- C3580508
- Package
- P=7.5mm
- Description
- -60℃~+85℃ 0.08~2.5 1 12~28 16A 7.5mm 9 9P Gray P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | P=7.5mm | |
| Operating Temperature | -60℃~+85℃ | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 9P | |
| Current Rating | 16A | |
| Pitch | 7.5mm | |
| Wire Gauge - mm2 | 0.08~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 9 |

* Images are for reference only
231-209/008-000
Extended- Manufacturer
- MFR.Part #
- 231-209/008-000
- JLCPCB Part #
- C3580508
- Package
- P=7.5mm
- Description
- -60℃~+85℃ 0.08~2.5 1 12~28 16A 7.5mm 9 9P Gray P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
231-209/008-000
Extended- Manufacturer
- MFR.Part #
- 231-209/008-000
- JLCPCB Part #
- C3580508
- Package
- P=7.5mm
- Description
- -60℃~+85℃ 0.08~2.5 1 12~28 16A 7.5mm 9 9P Gray P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
231-209/008-000 Specifications
231-209/008-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | P=7.5mm | |
| Operating Temperature | -60℃~+85℃ | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 9P | |
| Current Rating | 16A | |
| Pitch | 7.5mm | |
| Wire Gauge - mm2 | 0.08~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 231-209/008-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

231-209/008-000 Documents
231-209/008-000 datasheets or manufacturer documentation.
Datasheet: 231-209/008-000 Datasheet (PDF)
231-209/008-000 Schematic Symbol & PCB Footprint
The 231-209/008-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.