
* Images are for reference only
231-118/008-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 231-118/008-000
- JLCPCB Part #
- C3579844
- Package
- -
- Description
- -60℃~+85℃ 0.08~2.5 1 12~28 16A 18 18P 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9218
200+
$6.5481
500+
$6.3182
1000+
$6.2056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →