


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Positions or Pins | 1x5P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 450V | |
| Number of Pins | 5P | |
| Current Rating | 32A | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Free Hanging | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
221-415 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Positions or Pins | 1x5P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 450V | |
| Number of Pins | 5P | |
| Current Rating | 32A | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Free Hanging | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 221-415. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

221-415 datasheets or manufacturer documentation.
Datasheet: 221-415 Datasheet (PDF)
The 221-415 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.