


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/E Terminal | |
| Manufacturer | WAGO | |
| Package | - | |
| Type | Single wire type | |
| Wire Gauge - SQMM (Per) | 2.08 | |
| Length of Copper Pipe | 8mm | |
| Wire Gauge - AWG (Per) | 14 | |
| Overall Length | 15mm | |
| Jacket Color | Yellow | |
| Tail Width | 4.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
216-205 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/E Terminal | |
| Manufacturer | WAGO | |
| Package | - | |
| Type | Single wire type | |
| Wire Gauge - SQMM (Per) | 2.08 | |
| Length of Copper Pipe | 8mm | |
| Wire Gauge - AWG (Per) | 14 | |
| Overall Length | 15mm | |
| Jacket Color | Yellow | |
| Tail Width | 4.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 216-205. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 216-205 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.