
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WAGO | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operate Time | 8ms | |
| Switching Current(Max) | 3A | |
| Coil Voltage | 230V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Contact Rating | 3A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2042-3809 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WAGO | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operate Time | 8ms | |
| Switching Current(Max) | 3A | |
| Coil Voltage | 230V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Contact Rating | 3A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2042-3809. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2042-3809 datasheets or manufacturer documentation.
Datasheet: 2042-3809 Datasheet (PDF)
The 2042-3809 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.