Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3796
W3796 - 1
W3796 - 2
W3796 - 3
W3796 - 4
Extended1/4
* Images are for reference only
W3796
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3796
JLCPCB Part #
C581406
Package
SMD
Description
-40℃~+85℃ 1.5dBi、2dBi、5dBi、5.5dBi 3 3mm 40mm 50Ω 5W 7mm 829MHz、2.5GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD
VSWR3
Antenna TypePatch Antenna
Peak Gain1.5dBi、2dBi、5dBi、5.5dBi
Operating Temperature-40℃~+85℃
Length40mm
Bandwidth232.6MHz、262MHz、400MHz、505MHz
Height3mm
Frequency(Center/Band)829MHz、2.5GHz
Impedance50Ω
Width7mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3796
W3796

* Images are for reference only

W3796

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3796
JLCPCB Part #
C581406
Package
SMD
Description
-40℃~+85℃ 1.5dBi、2dBi、5dBi、5.5dBi 3 3mm 40mm 50Ω 5W 7mm 829MHz、2.5GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3796

* Images are for reference only

W3796
Extended
Manufacturer

Pulse Elec

MFR.Part #
W3796
JLCPCB Part #
C581406
Package
SMD
Description
-40℃~+85℃ 1.5dBi、2dBi、5dBi、5.5dBi 3 3mm 40mm 50Ω 5W 7mm 829MHz、2.5GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3796 Specifications

W3796 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD
VSWR3
Antenna TypePatch Antenna
Peak Gain1.5dBi、2dBi、5dBi、5.5dBi
Operating Temperature-40℃~+85℃
Length40mm
Bandwidth232.6MHz、262MHz、400MHz、505MHz
Height3mm
Frequency(Center/Band)829MHz、2.5GHz
Impedance50Ω
Width7mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3796. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3796 Documents

W3796 datasheets or manufacturer documentation.

Datasheet: W3796 Datasheet (PDF)

W3796 Schematic Symbol & PCB Footprint

The W3796 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.