


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Vollgo | |
| Package | SMD,11.5x11.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -137dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 3.3V | |
| Frequency | 915MHz | |
| Interface Type | SPI | |
| Receive Current | 4.2mA | |
| Send Current | 118mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VG2373S915N0S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Vollgo | |
| Package | SMD,11.5x11.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -137dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 3.3V | |
| Frequency | 915MHz | |
| Interface Type | SPI | |
| Receive Current | 4.2mA | |
| Send Current | 118mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VG2373S915N0S1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VG2373S915N0S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.