


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Vollgo | |
| Package | SMD,19x12.9mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Utilized IC / Part | PAN107 | |
| Interface Type | GPIO、UART | |
| Wireless Standard | Bluetooth 5.3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VG218T240N0ZB-MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Vollgo | |
| Package | SMD,19x12.9mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Utilized IC / Part | PAN107 | |
| Interface Type | GPIO、UART | |
| Wireless Standard | Bluetooth 5.3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VG218T240N0ZB-MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VG218T240N0ZB-MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.