
* Images are for reference only
Y40222K40000T6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y40222K40000T6R
- JLCPCB Part #
- C4095667
- Package
- 0805
- Description
- -55℃~+125℃ 2.4kΩ 200mW ±0.01% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.4696
200+
$36.9463
500+
$35.6470
1000+
$35.0062