
* Images are for reference only
Y174524R9000B0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y174524R9000B0R
- JLCPCB Part #
- C3980047
- Package
- SMD,6x3.2mm
- Description
- -55℃~+175℃ 24.9Ω 250mW ±0.1% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4854
200+
$14.8941
500+
$14.3709
1000+
$14.1117