
* Images are for reference only
Y17251K00000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y17251K00000T0L
- JLCPCB Part #
- C1493800
- Package
- Plugin,D12.7xL15.9mm
- Description
- -55℃~+125℃ 1kΩ 750mW ±0.01% ±2ppm/℃ 插件,D12.7xL15.9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.8854
250+
$27.0448
500+
$26.0947
1000+
$25.6262