This website requires JavaScript.
no-image

* Images are for reference only

Y16305R00000D0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16305R00000D0R
JLCPCB Part #
C4064883
Package
1206
Description
-55℃~+150℃ 250mW 5Ω ±0.2ppm/℃ ±0.5% 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9298
200+ $9.2609
500+ $8.9361
1000+ $8.7753

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons