
* Images are for reference only
Y16255K38500T23W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16255K38500T23W
- JLCPCB Part #
- C4040097
- Package
- 1206
- Description
- -55℃~+150℃ 300mW 5.385kΩ Metal Foil Resistor ±0.01% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5135
200+
$19.9350
500+
$19.2347
1000+
$18.8885