
* Images are for reference only
Y1624350R000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1624350R000T9R
- JLCPCB Part #
- C2073701
- Package
- 0805
- Description
- -55℃~+150℃ 200mW 350Ω 40V Metal Foil Resistor ±0.01% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7073
200+
$2.5955
500+
$2.5054
1000+
$2.4604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →