This website requires JavaScript.
no-image

* Images are for reference only

Y161212R0000C9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y161212R0000C9R
JLCPCB Part #
C4030142
Package
2512
Description
-55℃~+150℃ 12Ω 400mW Metal Foil Resistor ±0.25% ±2ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1756
200+ $3.9388
500+ $3.8006
1000+ $3.7315
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons