
Y16080R25000F9L
- Manufacturer
- MFR.Part #
- Y16080R25000F9L
- JLCPCB Part #
- C1494272
- Package
- Plugin
- Description
- 250mΩ 2W Current Sense Resistor ±0.2ppm/℃ ±1% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 250mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±0.2ppm/℃ |

* Images are for reference only
Y16080R25000F9L
Extended- Manufacturer
- MFR.Part #
- Y16080R25000F9L
- JLCPCB Part #
- C1494272
- Package
- Plugin
- Description
- 250mΩ 2W Current Sense Resistor ±0.2ppm/℃ ±1% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y16080R25000F9L
Extended- Manufacturer
- MFR.Part #
- Y16080R25000F9L
- JLCPCB Part #
- C1494272
- Package
- Plugin
- Description
- 250mΩ 2W Current Sense Resistor ±0.2ppm/℃ ±1% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y16080R25000F9L Specifications
Y16080R25000F9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 250mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±0.2ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y16080R25000F9L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y16080R25000F9L Documents
Y16080R25000F9L datasheets or manufacturer documentation.
Datasheet: Y16080R25000F9L Datasheet (PDF)
Y16080R25000F9L Schematic Symbol & PCB Footprint
The Y16080R25000F9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.