
* Images are for reference only
Y1496200R000Q0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1496200R000Q0R
- JLCPCB Part #
- C4025323
- Package
- 1206
- Description
- -55℃~+150℃ 150mW 200Ω ±0.02% ±2ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7590
200+
$3.0024
500+
$2.8980
1000+
$2.8450