This website requires JavaScript.
no-image

* Images are for reference only

Y14870R03000F0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14870R03000F0W
JLCPCB Part #
C6938586
Package
2512
Description
-65℃~+170℃ 1W 30mΩ Metal Foil Resistor ±1% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4898
200+ $12.1667
500+ $11.7601
1000+ $11.5592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons