
* Images are for reference only
Y11722K50000T0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11722K50000T0W
- JLCPCB Part #
- C4359655
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 2.5kΩ ±0.01% ±2ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6919
200+
$3.7508
500+
$3.6190
1000+
$3.5547