
* Images are for reference only
Y08751K30000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y08751K30000T0L
- JLCPCB Part #
- C1468188
- Package
- Plugin
- Description
- -65℃~+150℃ 1.3kΩ 300mW ±0.01% ±2ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3683
200+
$2.4652
500+
$2.3783
1000+
$2.3364