This website requires JavaScript.
no-image

* Images are for reference only

WSL36377L500DTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL36377L500DTB
JLCPCB Part #
C4342827
Package
3637
Description
-65℃~+170℃ 3W 7.5mΩ ±0.5% ±50ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8169
200+ $1.4782
500+ $1.4251
1000+ $1.3994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons