This website requires JavaScript.
no-image

* Images are for reference only

WSL36373L000FBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL36373L000FBA
JLCPCB Part #
C4302935
Package
3637
Description
-65℃~+170℃ 3W 3mΩ ±1% ±50ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0341
200+ $1.1748
500+ $1.1330
1000+ $1.1137
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons