This website requires JavaScript.
no-image

* Images are for reference only

WSL1206R1700FTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL1206R1700FTB
JLCPCB Part #
C4227002
Package
1206
Description
-65℃~+170℃ 170mΩ 250mW ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9018
200+ $0.3495
500+ $0.3366
1000+ $0.3317
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons