
* Images are for reference only
VY1221K31Y5SQ6TV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1221K31Y5SQ6TV0
- JLCPCB Part #
- C2231432
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 220pF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2572
10+
$0.2523
30+
$0.2475
100+
$0.2443
Related Products