This website requires JavaScript.
no-image

* Images are for reference only

VY1221K31Y5SG6TV0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VY1221K31Y5SG6TV0
JLCPCB Part #
C2235545
Package
Plugin,P=10mm
Description
-40℃~+125℃ 220pF 760V Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 149

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0602
200+ $0.0234
500+ $0.0226
1000+ $0.0221

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons