
* Images are for reference only
VS-12F60M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12F60M
- JLCPCB Part #
- C17449738
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1 Independent 1.26V@38A 12A 280A 600V DO-203AA(DO-4) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3000
200+
$6.5052
500+
$6.2878
1000+
$6.1799