
* Images are for reference only
VR37000002403JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000002403JR500
- JLCPCB Part #
- C3557720
- Package
- Plugin,D4xL9mm
- Description
- -55℃~+155℃ 240kΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件,D4xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
200+
$0.0311
500+
$0.0300
1000+
$0.0295