
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | PLCC-2(2.8x3) | |
| Wavelength - Dominant | 574nm | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Luminous Intensity | 6mcd | |
| Voltage - Forward(Vf) | 1.9V | |
| Peak Wavelength | 576nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLMYG30H2K1-GS18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | PLCC-2(2.8x3) | |
| Wavelength - Dominant | 574nm | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Luminous Intensity | 6mcd | |
| Voltage - Forward(Vf) | 1.9V | |
| Peak Wavelength | 576nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLMYG30H2K1-GS18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VLMYG30H2K1-GS18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.