
* Images are for reference only
V3NM103HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3NM103HM3/I
- JLCPCB Part #
- C20039091
- Package
- DFN3820A
- Description
- -40℃~+175℃ 1 Independent 100V 120uA@100V 3A 460mV@1.5A 80A DFN3820A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 14000
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$0.4718
10+
$0.4622
30+
$0.4541
100+
$0.4477