
V20150SG-M3/4W
- Manufacturer
- MFR.Part #
- V20150SG-M3/4W
- JLCPCB Part #
- C17521093
- Package
- TO-220-3
- Description
- 1.6V@20A 150V 200uA@150V 20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220-3 | |
| Voltage - Forward(Vf@If) | 1.6V@20A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 200uA@150V |

* Images are for reference only
V20150SG-M3/4W
Extended- Manufacturer
- MFR.Part #
- V20150SG-M3/4W
- JLCPCB Part #
- C17521093
- Package
- TO-220-3
- Description
- 1.6V@20A 150V 200uA@150V 20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V20150SG-M3/4W
Extended- Manufacturer
- MFR.Part #
- V20150SG-M3/4W
- JLCPCB Part #
- C17521093
- Package
- TO-220-3
- Description
- 1.6V@20A 150V 200uA@150V 20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V20150SG-M3/4W Specifications
V20150SG-M3/4W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220-3 | |
| Voltage - Forward(Vf@If) | 1.6V@20A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 200uA@150V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V20150SG-M3/4W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V20150SG-M3/4W Schematic Symbol & PCB Footprint
The V20150SG-M3/4W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.