This website requires JavaScript.
no-image

* Images are for reference only

TR3A476M004C0800

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3A476M004C0800
JLCPCB Part #
C1958314
Package
1206
Description
-55℃~+125℃ 47uF 4V 800mΩ ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3093
200+ $0.1198
500+ $0.1155
1000+ $0.1134
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons